-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2MHz, 500mA Dual Step-Down Converters for Automotive Cameras, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20019ATBI/V+
|
Mouser Electronics | Switching Voltage Regulators 18V, 3.2MHz, mini PMIC (2x500mA buck) for surround view camera apps RoHS: Compliant | 210 |
|
$2.9500 / $4.0100 | Buy Now |
|
Analog Devices Inc | 18V, 3.2MHz, mini PMIC (2x500m Min Qty: 1 Package Multiple: 1 | 2280 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20019ATBI/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20019ATBI/V+
Analog Devices Inc
3.2MHz, 500mA Dual Step-Down Converters for Automotive Cameras, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X2X0.75 | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |