Part Details for MAX20019ATBI/V+T by Analog Devices Inc
Overview of MAX20019ATBI/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20019ATBI/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20019ATBI/V+T
|
Mouser Electronics | Switching Voltage Regulators 18V, 3.2MHz, mini PMIC (2x500mA buck) fo RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Analog Devices Inc | 18V, 3.2MHz, mini PMIC (2x500m Min Qty: 2500 Package Multiple: 1 | 72500 |
|
$2.0300 / $3.1500 | Buy Now |
Part Details for MAX20019ATBI/V+T
MAX20019ATBI/V+T CAD Models
MAX20019ATBI/V+T Part Data Attributes
|
MAX20019ATBI/V+T
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX20019ATBI/V+T
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |