Part Details for MAX20020ATBA/V+T by Analog Devices Inc
Overview of MAX20020ATBA/V+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20020ATBA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20020ATBA/V+T
|
Mouser Electronics | Switching Voltage Regulators 3.2MHz, 500mA Dual Converter for Automotive Camera RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
|
Analog Devices Inc | 3.2MHz, 500mA Dual Converter f Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$1.9392 / $2.0300 | Buy Now |
DISTI #
3581935
|
Farnell | DC/DC CONV, AEC-Q100, 3.2MHZ, 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.9996 | Buy Now |
Part Details for MAX20020ATBA/V+T
MAX20020ATBA/V+T CAD Models
MAX20020ATBA/V+T Part Data Attributes:
|
MAX20020ATBA/V+T
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX20020ATBA/V+T
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |