-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Quad, Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20021ATIA/VT
|
Mouser Electronics | Switching Voltage Regulators Quad, Low-Voltage Step-Down DC/DC Converter RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
Analog Devices Inc | Quad, Low-Voltage Step-Down DC Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6300 / $2.7403 | Buy Now |
DISTI #
2514343
|
Farnell | DC/DC CONV, 3.2MHZ, TQFN-28 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.7177 | Buy Now |
DISTI #
2514343RL
|
Farnell | DC/DC CONV, 3.2MHZ, TQFN-28 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.7177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20021ATIA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20021ATIA/V+T
Analog Devices Inc
Automotive Quad, Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |