Part Details for MAX20022ATIA+ by Analog Devices Inc
Overview of MAX20022ATIA+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20022ATIA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20022ATIA+
|
Mouser Electronics | Switching Voltage Regulators Quad, Low-Voltage Step-Down DC-DC Converters RoHS: Compliant | 790 |
|
$2.4500 / $5.0000 | Buy Now |
DISTI #
V36:1790_26381026
|
Arrow Electronics | Conv DC-DC 3V to 5.5V Synchronous Step Down Quad-Out 1V to 4V 1A/1A/1A/1A 28-Pin TQFN EP Tube Min Qty: 180 Package Multiple: 60 Lead time: 10 Weeks Date Code: 2237 | Americas - 56 |
|
$2.3070 / $2.4500 | Buy Now |
|
Analog Devices Inc | Quad, Low-Voltage Step-Down DC Min Qty: 1 Package Multiple: 1 | 1012 |
|
$2.0800 / $4.9000 | Buy Now |
DISTI #
77268307
|
Verical | Conv DC-DC 3V to 5.5V Synchronous Step Down Quad-Out 1V to 4V 1A/1A/1A/1A 28-Pin TQFN EP Tube Min Qty: 56 Package Multiple: 56 Date Code: 2237 | Americas - 56 |
|
$2.3070 / $2.4500 | Buy Now |
DISTI #
3596294
|
element14 Asia-Pacific | DC/DC CONV, POL, BUCK, 2.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$2.5818 / $5.1562 | Buy Now |
DISTI #
3596294
|
Farnell | DC/DC CONV, POL, BUCK, 2.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 135 |
|
$2.4987 / $4.7975 | Buy Now |
Part Details for MAX20022ATIA+
MAX20022ATIA+ CAD Models
MAX20022ATIA+ Part Data Attributes:
|
MAX20022ATIA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20022ATIA+
Analog Devices Inc
Automotive Quad, Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2013-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |