Part Details for MAX20029ATIB/V+ by Analog Devices Inc
Overview of MAX20029ATIB/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20029ATIB/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20029ATIB/V+
|
Mouser Electronics | Switching Voltage Regulators Updated 4-ch PMIC RoHS: Compliant | 0 |
|
$2.2900 / $4.5700 | Order Now |
|
Analog Devices Inc | Updated 4-ch PMIC Package Multiple: 1 | 477 |
|
$1.7100 / $4.1500 | Buy Now |
Part Details for MAX20029ATIB/V+
MAX20029ATIB/V+ CAD Models
MAX20029ATIB/V+ Part Data Attributes
|
MAX20029ATIB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20029ATIB/V+
Analog Devices Inc
Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX20029ATIB/V+
This table gives cross-reference parts and alternative options found for MAX20029ATIB/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20029ATIB/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20029ATIC/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029ATIB/V+ vs MAX20029ATIC/V+ |
MAX20029CATIB/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029ATIB/V+ vs MAX20029CATIB/V+ |
MAX20029ATIC/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029ATIB/V+ vs MAX20029ATIC/V+ |
MAX20029ATIB/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029ATIB/V+ vs MAX20029ATIB/V+ |
MAX20029ATIC/V+T | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, TQFN-28 | Maxim Integrated Products | MAX20029ATIB/V+ vs MAX20029ATIC/V+T |