There are no models available for this part yet.
Overview of MAX20029BATID/V+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MAX20029BATID/V+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-MAX20029BATID/V+-ND
|
DigiKey | IC REG BUCK ADJ 3A QUAD 28TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
180 In Stock |
|
$2.1782 / $5.8800 | Buy Now |
CAD Models for MAX20029BATID/V+ by Maxim Integrated Products
Part Data Attributes for MAX20029BATID/V+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX20029BATID/V+
This table gives cross-reference parts and alternative options found for MAX20029BATID/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20029BATID/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20029BATIB/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029BATID/V+ vs MAX20029BATIB/V+ |
MAX20029BATIB/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029BATID/V+ vs MAX20029BATIB/V+ |
MAX20029BATIC/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029BATID/V+ vs MAX20029BATIC/V+ |
MAX20029BATID/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029BATID/V+ vs MAX20029BATID/V+ |
MAX20029BATIA/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029BATID/V+ vs MAX20029BATIA/V+ |
MAX20029BATIC/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029BATID/V+ vs MAX20029BATIC/V+ |
MAX20029DATIA/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029BATID/V+ vs MAX20029DATIA/V+ |