Part Details for MAX20056BAUGB/V+T by Analog Devices Inc
Overview of MAX20056BAUGB/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20056BAUGB/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20056BAUGBV+T
|
Mouser Electronics | LED Lighting Drivers Integrated 4-Channel 100mA, High-Brightn RoHS: Compliant | 0 |
|
$1.3500 / $1.3800 | Order Now |
|
Analog Devices Inc | Integrated 4-Channel 100mA, Hi Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$1.2736 / $3.1500 | Buy Now |
Part Details for MAX20056BAUGB/V+T
MAX20056BAUGB/V+T CAD Models
MAX20056BAUGB/V+T Part Data Attributes
|
MAX20056BAUGB/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20056BAUGB/V+T
Analog Devices Inc
Integrated, 6-Channel High-Brightness LED Driver with Very Wide PWM Dimming Ratio and PhaseShifting for Automotive Displays, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-11-05 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX20056BAUGB/V+T
This table gives cross-reference parts and alternative options found for MAX20056BAUGB/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20056BAUGB/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20056BAUGA/V+ | Integrated, 6-Channel High-Brightness LED Driver with Very Wide PWM Dimming Ratio and PhaseShifting for Automotive Displays, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C | Analog Devices Inc | MAX20056BAUGB/V+T vs MAX20056BAUGA/V+ |
MAQ3203YM-TRVAO | LED Driver, 6-Segment, PDSO8 | Microchip Technology Inc | MAX20056BAUGB/V+T vs MAQ3203YM-TRVAO |
MAX20056BAUGA/V+ | LED Driver, | Maxim Integrated Products | MAX20056BAUGB/V+T vs MAX20056BAUGA/V+ |