MAX20057ATID/VY+T

Overview of MAX20057ATID/VY+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX20057ATID/VY+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX20057ATIDVYT
Mouser Electronics Switching Voltage Regulators 36V Dual 3.5A and 1.5A Sync Buck Convert 0
  • 2,500 $3.3300
$3.3300 Order Now
Analog Devices Inc 36V Dual 3.5A and 1.5A Sync Bu Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $2.4800
  • 2,500 $3.1000
$2.4800 / $3.1000 Buy Now

CAD Models for MAX20057ATID/VY+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX20057ATID/VY+T by Analog Devices Inc

MAX20057ATID/VY+T
Analog Devices Inc
-
-
Samacsys Manufacturer
Analog Devices
Want to compare parts?
  1. MAX20057ATID/VY+T
    Analog Devices Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20057ATID/VY+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20057ATID/VY+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX20057ATID/VY+T would you like to use for your alert(s)?
  • Please alert me when MAX20057ATID/VY+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20057ATID/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20057ATID/VY+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20057ATID/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20057ATID/VY+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20057ATID/VY+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: