MAX20067BGTJ/V+
Description: Consumer Circuit,

Overview of MAX20067BGTJ/V+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX20067BGTJ/V+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ3872
Newark Tft-Lcd Display Power Supply, 105Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20067BGTJ/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 30
  • 1 $3.3700
  • 10 $3.0200
  • 25 $2.8600
  • 50 $2.6700
  • 100 $2.4800
  • 250 $2.3500
  • 980 $2.1100
$2.1100 / $3.3700 Buy Now
DISTI # 505-MAX20067BGTJ/V+-ND
DigiKey CHANNEL DISPLAY BIAS PMIC WITH L Min Qty: 1 Lead time: 27 Weeks Container: Tray 853
In Stock
  • 1 $4.6700
  • 10 $3.1020
  • 25 $2.6944
  • 80 $2.2999
  • 230 $2.0330
  • 440 $1.9026
  • 945 $1.7753
  • 2,400 $1.6516
  • 4,900 $1.5757
$1.5757 / $4.6700 Buy Now

CAD Models for MAX20067BGTJ/V+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX20067BGTJ/V+ by Maxim Integrated Products

MAX20067BGTJ/V+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
Additional Feature
ALSO IT HAS UPTO 32VOUT POSITIVE CHARGE PUMP OUTPUT AND (-24 TO -4)VOUT NEGATIVE CHARGE PUMP OUTPUT
Analog IC - Other Type
TFT LCD POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XQCC-N32
Length
5 mm
Line Regulation-Max
0.4%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
3
Number of Terminals
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Max
18 V
Output Voltage-Min
3.7 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Protections
THERMAL; OVER LOAD
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Total Power Output-Max
23.84 W
Trim/Adjustable Output
YES
Width
5 mm
Want to compare parts?
  1. MAX20067BGTJ/V+
    Maxim Integrated Products
    Consumer Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20067BGTJ/V+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20067BGTJ/V+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX20067BGTJ/V+ would you like to use for your alert(s)?
  • Please alert me when MAX20067BGTJ/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20067BGTJ/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20067BGTJ/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20067BGTJ/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20067BGTJ/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20067BGTJ/V+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: