-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-Channel Display Bias IC with VCOM Buffer, Level Shifter, and I<sup>2</sup>C Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Automotive 3-Channel Display B Min Qty: 1 Package Multiple: 1 | 1048 |
|
Buy Now | |
DISTI #
3251480
|
element14 Asia-Pacific | TFT LCD DISPLAY BIAS IC, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$1.8968 / $3.9117 | Buy Now |
DISTI #
3251480
|
Farnell | TFT LCD DISPLAY BIAS IC, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$1.9710 / $3.6301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20067GTJ/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20067GTJ/V+
Analog Devices Inc
Automotive 3-Channel Display Bias IC with VCOM Buffer, Level Shifter, and I<sup>2</sup>C Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-21 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO IT HAS UPTO 32VOUT POSITIVE CHARGE PUMP OUTPUT AND (-24 TO -4)VOUT NEGATIVE CHARGE PUMP OUTPUT | |
Analog IC - Other Type | TFT LCD POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 3.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL; OVER LOAD | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 53.54 W | |
Trim/Adjustable Output | YES | |
Width | 5 mm |