Part Details for MAX20069BGTLA/VY+T by Analog Devices Inc
Overview of MAX20069BGTLA/VY+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20069BGTLA/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20069BGTLAVYT
|
Mouser Electronics | LCD Drivers Automotive I2C-Controlled 4-Channel 150mA Backlight Driver and 4-Output TFT-LCD Bias RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
Analog Devices Inc | Automotive I2C-Controlled 4-Ch Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.7403 | Buy Now |
DISTI #
3920347
|
Farnell | LED DRIVER, 4.5 TO 42V, SWTQFN-EP-40 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.7630 | Buy Now |