-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 36V, 600mA, 2.2MHz Mini Buck C Min Qty: 2500 Package Multiple: 1 | 17500 |
|
Buy Now | |
|
Ameya Holding Limited | 74738 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20075DATCC/V+T
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX20075DATCC/V+T
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |