Part Details for MAX20075DATCD/VY+T by Analog Devices Inc
Overview of MAX20075DATCD/VY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20075DATCD/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20075DATCDVYT
|
Mouser Electronics | Switching Voltage Regulators 36V, 600mA/1.2A Mini Buck Converter with 3.5 A IQ RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Analog Devices Inc | 36V, 600mA, 2.2MHz Mini Buck C Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.3000 / $1.7463 | Buy Now |