-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20076ATCB/V+T
|
Mouser Electronics | Switching Voltage Regulators 36V,2MHz, 1.2A Mini Buck Converter with 3.5uA Iq RoHS: Compliant | 20757 |
|
$1.4700 / $3.0500 | Buy Now |
|
Analog Devices Inc | 36V,2MHz, 1.2A Mini Buck Conve Min Qty: 1 Package Multiple: 1 | 403 |
|
$1.4738 / $3.2400 | Buy Now |
DISTI #
3921003
|
Farnell | SWITCHING REGULATOR, 3.3V, TDFN-EP-12 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.5191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy