-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20076DATCAV+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 600mA/1.2A Mini Buck Converter with 3.5 A IQ RoHS: Compliant | 0 |
|
$1.4700 / $1.5300 | Order Now |
|
Analog Devices Inc | 36V, 1.2A, 2.2MHz Mini Buck Co Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.1400 / $1.5314 | Buy Now |
DISTI #
3926494
|
Farnell | SWITCHING REGULATOR, 2.1MHZ, TDFN-CU-12 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.5236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20076DATCA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20076DATCA/V+T
Analog Devices Inc
36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |