-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2077ATCB/VY+T
|
Mouser Electronics | Switching Voltage Regulators 36V 2.5A Buck Converter with 6A Iq RoHS: Compliant | 1984 |
|
$1.9600 / $3.9000 | Buy Now |
|
Analog Devices Inc | 36V 2.5A Buck Converter with 6 Min Qty: 1 Package Multiple: 1 | 430 |
|
$1.8875 / $3.9100 | Buy Now |
DISTI #
3920727
|
Farnell | SWITCHING REGULATOR, 2.1MHZ, SWTDFN-12 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.9335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy