Part Details for MAX20087ATPA/VY+ by Maxim Integrated Products
Results Overview of MAX20087ATPA/VY+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20087ATPA/VY+ Information
MAX20087ATPA/VY+ by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX20087ATPA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3V~5.5V 110m Active High 600mA 4 High-side switch TQFN-20-EP4x4 Power Distribution Switches ROHS | 170 |
|
$1.7075 / $2.6405 | Buy Now |
|
LCSC | 3V5.5V 110m Active High 600mA 4 High-side switch TQFN-20-EP(4x4) Power Distribution Switches ROHS | 75 |
|
$1.8663 / $2.8065 | Buy Now |
|
Win Source Electronics | IC CURRENT SWITCH 8% 20TQFN / Current Switch Regulator 600mA 20-TQFN-EP (4x4) | 33035 |
|
$1.4572 / $1.8821 | Buy Now |
Part Details for MAX20087ATPA/VY+
MAX20087ATPA/VY+ CAD Models
MAX20087ATPA/VY+ Part Data Attributes
|
MAX20087ATPA/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20087ATPA/VY+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, SWTQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SWTQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |