-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad Camera Power Protectors, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20087ATPC/VY+
|
Mouser Electronics | Current & Power Monitors & Regulators Dual/Quad Camera Power Protector RoHS: Compliant | 766 |
|
$2.0400 / $3.9600 | Buy Now |
|
Analog Devices Inc | Dual/Quad Camera Power Protect Min Qty: 1 Package Multiple: 1 | 880 |
|
$1.8700 / $3.9600 | Buy Now |
DISTI #
3927061
|
Farnell | CAMERA POWER PROTECTOR, 15V, SWTQFN-20 RoHS: Compliant Min Qty: 490 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.3790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20087ATPC/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20087ATPC/VY+
Analog Devices Inc
Dual/Quad Camera Power Protectors, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP_SS-4X4X0.75 | |
Package Description | SWTQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |