Part Details for MAX20089ATPA/VY+ by Maxim Integrated Products
Overview of MAX20089ATPA/VY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20089ATPA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6513
|
Newark | Power Load Sw, High Side, -40 To 125Degc Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20089ATPA/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1097 |
|
$2.7000 / $4.4800 | Buy Now |
DISTI #
505-MAX20089ATPA/VY+-ND
|
DigiKey | IC CURRENT SWITCH 8% 20TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
539 In Stock |
|
$2.0125 / $4.3100 | Buy Now |
Part Details for MAX20089ATPA/VY+
MAX20089ATPA/VY+ CAD Models
MAX20089ATPA/VY+ Part Data Attributes
|
MAX20089ATPA/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20089ATPA/VY+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, SWTQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SWTQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |