Part Details for MAX20090BATP/VY+ by Maxim Integrated Products
Overview of MAX20090BATP/VY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX20090BATP/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4333
|
Newark | Led Driver, Aecq100, 2.2Mhz, Swtqfn-Ep20, Topology:Boost, Buck, Buck-Boost, Sepic, Led Driver Type:-, Input Voltage Min:5V, Input Voltage Max:65V, Output Voltage Max:65V, Output Current Max:-, Switching Frequency Typ:2.2Mhz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20090BATP/VY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9200 / $5.6200 | Buy Now |
DISTI #
505-MAX20090BATP/VY+-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 20TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
150 In Stock |
|
$3.2750 / $8.1200 | Buy Now |
Part Details for MAX20090BATP/VY+
MAX20090BATP/VY+ CAD Models
MAX20090BATP/VY+ Part Data Attributes
|
MAX20090BATP/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20090BATP/VY+
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |