MAX20098ATEC/VY+
Description: Versatile Automotive 36V 2.2MHz Buck Controller with 3.5µA IQ, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C

Overview of MAX20098ATEC/VY+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MAX20098ATEC/VY+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX20098ATEC/VY+
Mouser Electronics Switching Controllers Versatile Automotive 36V 2.2MHz Buck Controller with 3.5 A IQ RoHS: Compliant 656
  • 1 $4.0500
  • 10 $2.9400
  • 100 $2.4500
  • 250 $2.2100
  • 490 $2.2000
  • 980 $1.8100
  • 2,940 $1.7500
$1.7500 / $4.0500 Buy Now
Analog Devices Inc 36v, 10a, 5uA, Buck Controller Package Multiple: 1 156
  • 1 $5.0600
  • 10 $3.3750
  • 25 $2.9380
  • 100 $2.4475
  • 250 $2.2094
  • 500 $2.0641
  • 1,000 $1.9435
  • 2,500 $1.8149
  • 5,000 $1.7500
$1.7500 / $5.0600 Buy Now

CAD Models for MAX20098ATEC/VY+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX20098ATEC/VY+ by Analog Devices Inc

MAX20098ATEC/VY+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-LFCSP_SS-3X3X0.75
Package Description
TQFN-16
Pin Count
16
Manufacturer Package Code
16-LFCSP_SS-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2018-09-18
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 1V TO 10V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
14 V
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10 V
Output Voltage-Min
1 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.011 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2400 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX20098ATEC/VY+
    Analog Devices Inc
    Versatile Automotive 36V 2.2MHz Buck Controller with 3.5µA IQ, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20098ATEC/VY+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20098ATEC/VY+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX20098ATEC/VY+ would you like to use for your alert(s)?
  • Please alert me when MAX20098ATEC/VY+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20098ATEC/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20098ATEC/VY+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20098ATEC/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20098ATEC/VY+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20098ATEC/VY+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: