Part Details for MAX200CWP by Maxim Integrated Products
Overview of MAX200CWP by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAX200CWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 5 Driver, 20 Pin, Plastic, SOP | 19 |
|
$6.1300 / $9.1950 | Buy Now |
Part Details for MAX200CWP
MAX200CWP CAD Models
MAX200CWP Part Data Attributes
|
MAX200CWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX200CWP
Maxim Integrated Products
Line Transceiver, 5 Func, 5 Driver, CMOS, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX200CWP
This table gives cross-reference parts and alternative options found for MAX200CWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX200CWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM230LJR | 5 LINE DRIVER, PDSO20, SOIC-20 | Rochester Electronics LLC | MAX200CWP vs ADM230LJR |
ADM230LJR | IC 5 LINE DRIVER, PDSO20, SOIC-20, Line Driver or Receiver | Analog Devices Inc | MAX200CWP vs ADM230LJR |
HIN230IB | Line Driver, 1 Func, 5 Driver, CMOS, PDSO20 | Harris Semiconductor | MAX200CWP vs HIN230IB |
HIN230CB | LINE DRIVER, PDSO20, SOIC-20 | Intersil Corporation | MAX200CWP vs HIN230CB |
SP200CT/TR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOIC-20 | Exar Corporation | MAX200CWP vs SP200CT/TR |
HIN230CB | Line Driver, 1 Func, 5 Driver, CMOS, PDSO20 | Harris Semiconductor | MAX200CWP vs HIN230CB |
MAX230CWP | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX200CWP vs MAX230CWP |
SP200ET | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOIC-20 | Exar Corporation | MAX200CWP vs SP200ET |
SP230AET/TR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, WSOIC-20 | Sipex Corporation | MAX200CWP vs SP230AET/TR |
SP230ACT/TR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, WSOIC-20 | Sipex Corporation | MAX200CWP vs SP230ACT/TR |