Part Details for MAX202CSE by Maxim Integrated Products
Results Overview of MAX202CSE by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX202CSE Information
MAX202CSE by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX202CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4898 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1154 |
|
$1.0102 / $2.4640 | Buy Now |
|
ComSIT USA | PLUS 5V RS-232 TRANSCEIVER WITH 0.1MICRO FARAD EXTERNAL CAPACITORS Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 RoHS: Not Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 329 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Tube | 35 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1349 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER FULL 2/2 16SO / +5V RS-232 Transceivers with 0.1uF External Capacitors | 7500 |
|
$1.0141 / $1.3098 | Buy Now |
Part Details for MAX202CSE
MAX202CSE CAD Models
MAX202CSE Part Data Attributes
|
MAX202CSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX202CSE
Maxim Integrated Products
Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX202CSE
This table gives cross-reference parts and alternative options found for MAX202CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX202CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS202ECD | Texas Instruments | $0.7091 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | MAX202CSE vs TRS202ECD |
MAX202ECSE+ | Maxim Integrated Products | $5.0278 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | MAX202CSE vs MAX202ECSE+ |
MAX202EESE+G002 | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 2 Driver, PDSO16 | MAX202CSE vs MAX202EESE+G002 |
MAX202ECSE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | MAX202CSE vs MAX202ECSE-T |
MAX202EESE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | MAX202CSE vs MAX202EESE-T |
MAX202ECSE+ | Analog Devices Inc | $2.8531 | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX202CSE vs MAX202ECSE+ |