Part Details for MAX202ECSE by Rochester Electronics LLC
Results Overview of MAX202ECSE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX202ECSE Information
MAX202ECSE by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX202ECSE
MAX202ECSE CAD Models
MAX202ECSE Part Data Attributes
|
MAX202ECSE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX202ECSE
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX202ECSE
This table gives cross-reference parts and alternative options found for MAX202ECSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX202ECSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMS202ECMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | MAX202ECSE vs LMS202ECMX/NOPB |
LMS202ECM | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | MAX202ECSE vs LMS202ECM |
MAX3223CAPT | Maxim Integrated Products | Check for Price | LINE TRANSCEIVER, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | MAX202ECSE vs MAX3223CAPT |
LMS202EIMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | MAX202ECSE vs LMS202EIMX/NOPB |
LMS202ECMX | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | MAX202ECSE vs LMS202ECMX |
MAX3223EAPT | Maxim Integrated Products | Check for Price | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | MAX202ECSE vs MAX3223EAPT |
MAX242CAP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, SSOP-20 | MAX202ECSE vs MAX242CAP |