-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Line Communication with ModelGauge Fuel Gauge and Charger, 36-WLCSP-N/A, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5508
|
Newark | Power Line Communication, -40 To 85Deg C, Ic Function:Power Line Communication With Modelgauge Fuel Gauge And Charger, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Wlp, No. Of Pins:36Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX20357EWX+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1478 |
|
$4.3000 / $7.5700 | Buy Now |
|
Analog Devices Inc | PLC and High-Efficiency Chargi Min Qty: 1 Package Multiple: 1 | 4904 |
|
Buy Now | |
DISTI #
4125577
|
element14 Asia-Pacific | POWER LINE COMMUNICATION, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1478 |
|
$4.4237 / $7.7970 | Buy Now |
DISTI #
4125577RL
|
element14 Asia-Pacific | POWER LINE COMMUNICATION, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Reel | 1478 |
|
$4.4237 / $7.7970 | Buy Now |
DISTI #
4125577
|
Farnell | POWER LINE COMMUNICATION, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 1478 |
|
$4.2058 / $7.2656 | Buy Now |
DISTI #
4125577RL
|
Farnell | POWER LINE COMMUNICATION, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 1478 |
|
$4.2058 / $7.2656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20357EWX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20357EWX+
Analog Devices Inc
Power Line Communication with ModelGauge Fuel Gauge and Charger, 36-WLCSP-N/A, 36 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-WLCSP-N/A | |
Pin Count | 36 | |
Manufacturer Package Code | 36-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2022-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |