Part Details for MAX203EEPP+G36 by Maxim Integrated Products
Overview of MAX203EEPP+G36 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX203EEPP+G36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2870
|
Newark | Rs232 Txrx, 116Kbps, 5.5V, Dip-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX203EEPP+G36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$13.1100 / $17.7700 | Buy Now |
DISTI #
MAX203EEPP+G36-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
75 In Stock |
|
$10.4750 / $20.0100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for MAX203EEPP+G36
MAX203EEPP+G36 CAD Models
MAX203EEPP+G36 Part Data Attributes
|
MAX203EEPP+G36
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX203EEPP+G36
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX203EEPP+G36
This table gives cross-reference parts and alternative options found for MAX203EEPP+G36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX203EEPP+G36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX203EEPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX203EEPP+G36 vs MAX203EEPP |
HIN203ECP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20 | Harris Semiconductor | MAX203EEPP+G36 vs HIN203ECP |
HIN203ECP | LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | MAX203EEPP+G36 vs HIN203ECP |
MAX203EEPP | DUAL LINE TRANSCEIVER, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Rochester Electronics LLC | MAX203EEPP+G36 vs MAX203EEPP |
MAX203EEPP+G36 | ±15kV ESD-Protected, +5V RS-232 Transceivers, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX203EEPP+G36 vs MAX203EEPP+G36 |