Part Details for MAX20402AFLB/VY+ by Analog Devices Inc
Overview of MAX20402AFLB/VY+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX20402AFLB/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20402AFLB/VY+
|
Mouser Electronics | Switching Voltage Regulators HV 36V 2A P90D Buck Converter RoHS: Compliant | 109 |
|
$1.7000 / $3.3900 | Buy Now |
|
Analog Devices Inc | HV 36V 2A P90D Buck Converter Min Qty: 1 Package Multiple: 1 | 3071 |
|
$1.2700 / $3.4000 | Buy Now |
Part Details for MAX20402AFLB/VY+
MAX20402AFLB/VY+ CAD Models
MAX20402AFLB/VY+ Part Data Attributes:
|
MAX20402AFLB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20402AFLB/VY+
Analog Devices Inc
Automotive 36V, 2.5A/3.5A, Fully Integrated Synchronous Buck Converters, 15-LFCSP_SS-3X3X0.75, 15 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-LFCSP_SS-3X3X0.75 | |
Pin Count | 15 | |
Manufacturer Package Code | 15-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |