MAX20403AFLB/VY+
Description: Switching Regulator, Average Current, 3.5A, 2275kHz Switching Freq-Max, FC2QFN-15

Overview of MAX20403AFLB/VY+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX20403AFLB/VY+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK1768
Newark Dc/Dc Conv, Sync Buck, 2.1Mhz, 125Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:36V, Max Output Current:3.5A, Ic Case/Package:Fc2Qfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20403AFLB/VY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1127
  • 1 $3.6700
  • 10 $3.2900
  • 25 $3.1100
  • 50 $2.9100
  • 100 $2.7000
  • 250 $2.5600
  • 980 $2.3000
$2.3000 / $3.6700 Buy Now
DISTI # 505-MAX20403AFLB/VY+-ND
DigiKey IC REG BUCK 3.3V 3.5A 15FC2QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray 659
In Stock
  • 1 $4.9800
  • 10 $3.3180
  • 25 $2.8868
  • 80 $2.4696
  • 230 $2.1875
  • 440 $2.0497
  • 945 $1.9152
  • 2,400 $1.7845
  • 4,900 $1.7125
$1.7125 / $4.9800 Buy Now

CAD Models for MAX20403AFLB/VY+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX20403AFLB/VY+ by Maxim Integrated Products

MAX20403AFLB/VY+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
FC2QFN-15
Reach Compliance Code
compliant
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
AVERAGE CURRENT
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3 V
Input Voltage-Nom
14 V
JESD-30 Code
S-XQCC-N15
Length
3 mm
Number of Functions
1
Number of Terminals
15
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Output Voltage-Max
3.36 V
Output Voltage-Min
3.24 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC15(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2275 kHz
Terminal Form
NO LEAD
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. MAX20403AFLB/VY+
    Maxim Integrated Products
    Switching Regulator, Average Current, 3.5A, 2275kHz Switching Freq-Max, FC2QFN-15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20403AFLB/VY+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20403AFLB/VY+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX20403AFLB/VY+ would you like to use for your alert(s)?
  • Please alert me when MAX20403AFLB/VY+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20403AFLB/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20403AFLB/VY+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20403AFLB/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20403AFLB/VY+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20403AFLB/VY+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: