-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 36V, 2.5A/3.5A, Fully Integrated Synchronous Buck Converters, 15-LFCSP_SS-3X3X0.75, 15 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20403AFLB/VY+
|
Mouser Electronics | Switching Voltage Regulators HV 36V 3A P90D Buck Converter RoHS: Compliant | 453 |
|
$1.7700 / $3.6700 | Buy Now |
DISTI #
V99:2348_26945146
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3.5A 15-Pin FC2QFN Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 440 |
|
$1.8390 / $1.9560 | Buy Now |
|
Analog Devices Inc | HV 36V 3A P90D Buck Converter Min Qty: 1 Package Multiple: 1 | 8274 |
|
$1.3700 / $3.6700 | Buy Now |
DISTI #
64950415
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3.5A 15-Pin FC2QFN Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2150 | Americas - 440 |
|
$1.8390 / $1.9560 | Buy Now |
DISTI #
4078200
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1127 |
|
$1.8821 / $3.8896 | Buy Now |
DISTI #
4078200
|
Farnell | DC/DC CONV, SYNC BUCK, 2.1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1127 |
|
$1.7534 / $3.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20403AFLB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20403AFLB/VY+
Analog Devices Inc
Automotive 36V, 2.5A/3.5A, Fully Integrated Synchronous Buck Converters, 15-LFCSP_SS-3X3X0.75, 15 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-LFCSP_SS-3X3X0.75 | |
Pin Count | 15 | |
Manufacturer Package Code | 15-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | AVERAGE CURRENT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N15 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 3.36 V | |
Output Voltage-Min | 3.24 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC15(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2275 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |