-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 36V, 4A/5A/6A Fully Integrated Synchronous Buck Converter, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20405AFOD/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter in P90D RoHS: Compliant | 3729 |
|
$2.2000 / $4.4300 | Buy Now |
|
Analog Devices Inc | 36V 4A/5A/6A Sync Low Iq Buck Min Qty: 1 Package Multiple: 1 | 120 |
|
$1.6400 / $4.3900 | Buy Now |
DISTI #
3794439
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 296 |
|
$2.2222 / $4.6586 | Buy Now |
DISTI #
3794439
|
Farnell | DC/DC CONV, SYNC BUCK, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 296 |
|
$2.1519 / $4.3413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20405AFOD/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20405AFOD/VY+
Analog Devices Inc
Automotive, 36V, 4A/5A/6A Fully Integrated Synchronous Buck Converter, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-07-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |