Part Details for MAX20408AFOF/VY+ by Maxim Integrated Products
Overview of MAX20408AFOF/VY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX20408AFOF/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20408AFOF/VY+-ND
|
DigiKey | IC REG BUCK ADJ/0.8V 8A 17FC2QFN Min Qty: 1 Lead time: 23 Weeks Container: Tray |
526 In Stock |
|
$3.0375 / $7.6700 | Buy Now |
Part Details for MAX20408AFOF/VY+
MAX20408AFOF/VY+ CAD Models
MAX20408AFOF/VY+ Part Data Attributes
|
MAX20408AFOF/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20408AFOF/VY+
Maxim Integrated Products
Switching Regulator, Average Current, 8A, 440kHz Switching Freq-Max, FC2QFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FC2QFN-17 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | AVERAGE CURRENT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XQCC-N17 | |
Length | 3.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 440 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3.5 mm |