Part Details for MAX20410AFOB/VY+ by Analog Devices Inc
Overview of MAX20410AFOB/VY+ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20410AFOB/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9737
|
Newark | Dc-Dc Conv, Sync Buck, Fc2Qfn-17, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:36V, Output Current:10A, Ic Case/Package:Fc2Qfn, No. Of Pins:17Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX20410AFOB/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1590 |
|
$3.1600 | Buy Now |
DISTI #
700-MAX20410AFOB/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V Fully Sync 8A & 10a Buck in P90 RoHS: Compliant | 6666 |
|
$3.6800 / $6.4900 | Buy Now |
DISTI #
V36:1790_26361422
|
Arrow Electronics | Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 3.3V/0.8V to 10V 10A 17-Pin FC2QFN Tray Automotive AEC-Q100 Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks Date Code: 2229 | Americas - 760 |
|
$2.5680 / $3.2338 | Buy Now |
|
Analog Devices Inc | 36V Fully Sync 8A & 10a Buck i Min Qty: 1 Package Multiple: 1 | 16119 |
|
$2.7000 / $6.4900 | Buy Now |
DISTI #
66457734
|
Verical | Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 3.3V/0.8V to 10V 10A 17-Pin FC2QFN Tray Automotive AEC-Q100 Min Qty: 420 Package Multiple: 420 Date Code: 2229 | Americas - 420 |
|
$2.5680 / $2.7150 | Buy Now |
DISTI #
3804346
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1071 |
|
$3.9401 / $6.9414 | Buy Now |
DISTI #
3804346
|
Farnell | DC/DC CONV, SYNC BUCK, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1071 |
|
$3.6491 / $6.4204 | Buy Now |
Part Details for MAX20410AFOB/VY+
MAX20410AFOB/VY+ CAD Models
MAX20410AFOB/VY+ Part Data Attributes:
|
MAX20410AFOB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20410AFOB/VY+
Analog Devices Inc
Automotive 36V, 8A/10A Fully-Integrated Buck Converter with 10µA Quiescent Current and Dual-Phase Capability, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-09-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | AVERAGE CURRENT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XQCC-N17 | |
JESD-609 Code | e3 | |
Length | 3.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 440 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |