MAX20410AFOC/VY+
Description: Automotive 36V, 8A/10A Fully-Integrated Buck Converter with 10µA Quiescent Current and Dual-Phase Capability, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C

Overview of MAX20410AFOC/VY+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX20410AFOC/VY+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX20410AFOC/VY+
Mouser Electronics Switching Voltage Regulators 36V Fully Sync 8A & 10a Buck in P90 RoHS: Compliant 1589
  • 1 $7.3000
  • 10 $5.7100
  • 25 $4.3900
  • 100 $3.9500
  • 420 $3.7300
  • 840 $3.3700
$3.3700 / $7.3000 Buy Now
Analog Devices Inc 36V Fully Sync 8A & 10a Buck i Package Multiple: 1 12352
  • 1 $8.3100
  • 10 $5.7060
  • 25 $5.0348
  • 1,000 $2.7000
$2.7000 / $8.3100 Buy Now

CAD Models for MAX20410AFOC/VY+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX20410AFOC/VY+ by Analog Devices Inc

MAX20410AFOC/VY+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
17-LFCSP_SS-3.5X3.5X0.75
Pin Count
17
Manufacturer Package Code
17-LFCSP_SS-3.5X3.5X0.75
Reach Compliance Code
compliant
Date Of Intro
2021-09-03
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
AVERAGE CURRENT
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3 V
Input Voltage-Nom
14 V
JESD-30 Code
R-XQCC-N17
JESD-609 Code
e3
Length
3.75 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
17
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Output Voltage-Max
10 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC17(UNSPEC)
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
440 kHz
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. MAX20410AFOC/VY+
    Analog Devices Inc
    Automotive 36V, 8A/10A Fully-Integrated Buck Converter with 10µA Quiescent Current and Dual-Phase Capability, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20410AFOC/VY+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20410AFOC/VY+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX20410AFOC/VY+ would you like to use for your alert(s)?
  • Please alert me when MAX20410AFOC/VY+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20410AFOC/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20410AFOC/VY+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20410AFOC/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20410AFOC/VY+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20410AFOC/VY+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: