Part Details for MAX20416ATGA/V+ by Maxim Integrated Products
Overview of MAX20416ATGA/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX20416ATGA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20416ATGA/V+-ND
|
DigiKey | IC REG BCK 1.5/1.2V 3A DL 24TQFN Min Qty: 490 Lead time: 28 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.1210 | Buy Now |
Part Details for MAX20416ATGA/V+
MAX20416ATGA/V+ CAD Models
MAX20416ATGA/V+ Part Data Attributes
|
MAX20416ATGA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20416ATGA/V+
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |