-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, 3-Output, Low-Voltage DC-DC Converter, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20419ATGF/V+
|
Mouser Electronics | Switching Voltage Regulators 2.2Mhz Sync Boost and Dual Step-Down Converters with Programmable Watchdog and Dual Voltage Monitor Inputs ADAS Applications RoHS: Compliant | 0 |
|
$5.8700 / $6.7400 | Order Now |
|
Analog Devices Inc | 2.2Mhz Sync Boost and Dual Ste Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.9800 | Buy Now |
DISTI #
3926331
|
Farnell | DC/DC CONVERTER, 3 O/P, TQFN-EP-24 RoHS: Compliant Min Qty: 490 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$6.7238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20419ATGF/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20419ATGF/V+
Analog Devices Inc
High-Efficiency, 3-Output, Low-Voltage DC-DC Converter, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2018-07-05 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |