Part Details for MAX20419ATGF/V+ by Maxim Integrated Products
Overview of MAX20419ATGF/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MAX20419ATGF/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20419ATGF/V+-ND
|
DigiKey | IC REG BOOST DUAL Min Qty: 490 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4361 | Buy Now |
Part Details for MAX20419ATGF/V+
MAX20419ATGF/V+ CAD Models
MAX20419ATGF/V+ Part Data Attributes
|
MAX20419ATGF/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20419ATGF/V+
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-10 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |