MAX20430ATIR/VY+T
Description: Four-Output Mini PMIC for Safety Applications, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C

Overview of MAX20430ATIR/VY+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MAX20430ATIR/VY+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX20430ATIRVY+T
Mouser Electronics Power Management Specialized - PMIC HV, ASIL PMIC for automotive compact rad RoHS: Compliant 0
  • 2,500 $5.7300
$5.7300 Order Now
Analog Devices Inc HV, ASIL PMIC for automotive c Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $4.3700
  • 2,500 $5.4625
$4.3700 / $5.4625 Buy Now

CAD Models for MAX20430ATIR/VY+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX20430ATIR/VY+T by Analog Devices Inc

MAX20430ATIR/VY+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-LFCSP_SS-5X5X0.75
Pin Count
28
Manufacturer Package Code
28-LFCSP_SS-5X5X0.75
Reach Compliance Code
compliant
Date Of Intro
2020-05-30
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.05 mA
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
3.5 V
Supply Voltage-Nom (Vsup)
13.5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+2.83V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. MAX20430ATIR/VY+T
    Analog Devices Inc
    Four-Output Mini PMIC for Safety Applications, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20430ATIR/VY+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20430ATIR/VY+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX20430ATIR/VY+T would you like to use for your alert(s)?
  • Please alert me when MAX20430ATIR/VY+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20430ATIR/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20430ATIR/VY+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20430ATIR/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20430ATIR/VY+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20430ATIR/VY+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: