Part Details for MAX20444BATG/V+ by Maxim Integrated Products
Overview of MAX20444BATG/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20444BATG/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2408
|
Newark | Led Driver, Aec-Q100, 2.2Mhz, Tqfn-Ep-24 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20444BATG/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$1.9800 / $2.8400 | Buy Now |
DISTI #
505-MAX20444BATG/V+-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 24TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
121 In Stock |
|
$1.3312 / $4.0700 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ |
Part Details for MAX20444BATG/V+
MAX20444BATG/V+ CAD Models
MAX20444BATG/V+ Part Data Attributes
|
MAX20444BATG/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20444BATG/V+
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |