-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-Channel, 130mA Backlight Driver with Boost/SEPIC Controller and I<sup>2</sup>C Interface, 24-LFCSP_SS-4X4X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20444CATG/VY+
|
Mouser Electronics | LED Lighting Drivers 4 channel LED backlight driver with I2C RoHS: Compliant | 888 |
|
$1.4200 / $2.9500 | Buy Now |
|
Analog Devices Inc | 4 channel LED backlight driver Min Qty: 1 Package Multiple: 1 | 4652 |
|
$2.5720 / $2.8600 | Buy Now |
DISTI #
3893361
|
element14 Asia-Pacific | BACKLIGHT DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 375 |
|
$1.4687 / $3.0334 | Buy Now |
DISTI #
3893361
|
Farnell | BACKLIGHT DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 375 |
|
$1.4027 / $2.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20444CATG/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20444CATG/VY+
Analog Devices Inc
Automotive 4-Channel, 130mA Backlight Driver with Boost/SEPIC Controller and I<sup>2</sup>C Interface, 24-LFCSP_SS-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP_SS-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-11-30 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |