Part Details for MAX20446BATG/V+ by Maxim Integrated Products
Overview of MAX20446BATG/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20446BATG/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2199
|
Newark | Led Driver, Boost/Sepic, 2.2Mhz, Tqfn-24 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20446BATG/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3300 / $6.8200 | Buy Now |
DISTI #
505-MAX20446BATG/V+-ND
|
DigiKey | IC LED DRV CTRL PWM 120MA 24TQFN Min Qty: 1 Lead time: 27 Weeks Container: Tube |
7509 In Stock |
|
$3.3125 / $4.9300 | Buy Now |
Part Details for MAX20446BATG/V+
MAX20446BATG/V+ CAD Models
MAX20446BATG/V+ Part Data Attributes
|
MAX20446BATG/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20446BATG/V+
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |