-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, 36V, Dual Synchronous Buck Converters (3.5A/2A) for Automotive Applications, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20457ATID/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V Dual 3.5A and 1.5A Sync Buck Convert RoHS: Compliant | 287 |
|
$2.5600 / $6.0100 | Buy Now |
|
Analog Devices Inc | 36V Dual 3.5A and 1.5A Sync Bu Package Multiple: 1 | 657 |
|
$2.5607 / $6.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20457ATID/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20457ATID/VY+
Analog Devices Inc
High-Efficiency, 36V, Dual Synchronous Buck Converters (3.5A/2A) for Automotive Applications, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP_SS-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |