Part Details for MAX20745EPL+ by Analog Devices Inc
Overview of MAX20745EPL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20745EPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 25A POL w/NO PMBUS Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
2709073
|
Farnell | DC/DC CONV, BUCK, 900KHZ, FCQFN-15 RoHS: Compliant Min Qty: 448 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$5.4466 | Buy Now |
Part Details for MAX20745EPL+
MAX20745EPL+ CAD Models
MAX20745EPL+ Part Data Attributes:
|
MAX20745EPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20745EPL+
Analog Devices Inc
Integrated, Step-Down Switching Regulator, 15-LFCSP-4.15X6X0.95, 15 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 15-LFCSP-4.15X6X0.95 | |
Pin Count | 15 | |
Manufacturer Package Code | 15-LFCSP-4.15X6X0.95 | |
Date Of Intro | 2017-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJ OUTPUT VOLTAGE FROM 0.65V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XBCC-N15 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.955 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.15 mm |
Alternate Parts for MAX20745EPL+
This table gives cross-reference parts and alternative options found for MAX20745EPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20745EPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20730EPL+T | Integrated, Step-Down Switching Regulator with PMBus, 15-LFCSP-4.15X6X0.95, 15 Pins, -40 to 85C | Analog Devices Inc | MAX20745EPL+ vs MAX20730EPL+T |
MAX20730EPL+ | Integrated, Step-Down Switching Regulator with PMBus, 15-LFCSP-4.15X6X0.95, 15 Pins, -40 to 85C | Analog Devices Inc | MAX20745EPL+ vs MAX20730EPL+ |