-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Phase Scalable Integrated Voltage Regulator with PMBus Interface, 35-LFCSP-4X10.5X0.88, 35 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20796GFB+
|
Mouser Electronics | Switching Voltage Regulators Integrated 2-Phase, Single Supply Step D RoHS: Compliant | 1136 |
|
$11.0700 / $14.7000 | Buy Now |
|
Analog Devices Inc | Integrated 2-Phase, Single Sup Package Multiple: 1 | 443 |
|
$8.8600 / $14.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20796GFB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20796GFB+
Analog Devices Inc
Dual-Phase Scalable Integrated Voltage Regulator with PMBus Interface, 35-LFCSP-4X10.5X0.88, 35 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 35-LFCSP-4X10.5X0.88 | |
Package Description | FC2QFN-35 | |
Pin Count | 35 | |
Manufacturer Package Code | 35-LFCSP-4X10.5X0.88 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N35 | |
JESD-609 Code | e4 | |
Length | 10.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC35(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.927 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 799 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |