Part Details for MAX20796GFB+T by Analog Devices Inc
Overview of MAX20796GFB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Price & Stock for MAX20796GFB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20796GFB+T
|
Mouser Electronics | Switching Voltage Regulators Integrated 2-Phase, Single Supply Step D RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
|
Analog Devices Inc | Integrated 2-Phase, Single Sup Min Qty: 1 Package Multiple: 1 | 443 |
|
$8.7300 / $20.6700 | Buy Now |
Part Details for MAX20796GFB+T
MAX20796GFB+T CAD Models
MAX20796GFB+T Part Data Attributes
|
MAX20796GFB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20796GFB+T
Analog Devices Inc
Dual-Phase Scalable Integrated Voltage Regulator with PMBus Interface, 35-LFCSP-4X10.5X0.88, 35 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 35-LFCSP-4X10.5X0.88 | |
Package Description | FC2QFN-35 | |
Pin Count | 35 | |
Manufacturer Package Code | 35-LFCSP-4X10.5X0.88 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N35 | |
JESD-609 Code | e4 | |
Length | 10.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC35(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.927 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 799 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |