Signal Circuits
MAX2079CXE+T
Description: Analog Circuit, 1 Func, BICMOS, PBGA144, 10 X 10 MM, ROHS COMPLIANT, CTBGA-144

Overview of MAX2079CXE+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX2079CXE+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2884
Newark Ultrasound Receiver, Octal, Ctbga-144, Ic Function:Ultra Sound Receiver, Supply Voltage Min:1.7V, Supply Voltage Max:5.25V, Ic Package Type:Ctbga, No. Of Pins:144Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2079CXE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # MAX2079CXE+T-ND
DigiKey IC INTFACE SPECIALIZED 144CTBGA Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $129.5125
$129.5125 Buy Now

CAD Models for MAX2079CXE+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2079CXE+T by Maxim Integrated Products

MAX2079CXE+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 3.3 AND 4.75 V
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PBGA-B144
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. MAX2079CXE+T
    Maxim Integrated Products
    Analog Circuit, 1 Func, BICMOS, PBGA144, 10 X 10 MM, ROHS COMPLIANT, CTBGA-144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2079CXE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2079CXE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX2079CXE+T would you like to use for your alert(s)?
  • Please alert me when MAX2079CXE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2079CXE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2079CXE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2079CXE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2079CXE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2079CXE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: