Part Details for MAX207CAG+T by Analog Devices Inc
Overview of MAX207CAG+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX207CAG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +5V, RS-232 Transceivers with Min Qty: 2000 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX207CAG+T
MAX207CAG+T CAD Models
MAX207CAG+T Part Data Attributes
|
MAX207CAG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX207CAG+T
Analog Devices Inc
+5V, RS-232 Transceivers with 0.1µF External Capacitors, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SSOP-5.3_MM | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Date Of Intro | 2001-02-05 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX207CAG+T
This table gives cross-reference parts and alternative options found for MAX207CAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX207CAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207EAG+ | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG+T vs MAX207EAG+ |
MAX207CAG+ | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG+T vs MAX207CAG+ |
MAX207EAG | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG+T vs MAX207EAG |
MAX207CAG+T | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX207CAG+T vs MAX207CAG+T |