-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPP Tracking DC-DC Converter, 10-LFCSP-5.8X3X0.95, 10 Pins, -40 to 150C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20800TPB+T
|
Mouser Electronics | Power Management Specialized - PMIC MAX20800, 12A MPPT Regulator, IC lead free RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
Analog Devices Inc | MAX20800, 12A MPPT Regulator, Min Qty: 2500 Package Multiple: 1 | 12500 |
|
$3.6800 / $4.2672 | Buy Now |
DISTI #
3581968
|
Farnell | DC/DC CONV, SYNC BUCK, 150DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$4.3134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20800TPB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20800TPB+T
Analog Devices Inc
MPP Tracking DC-DC Converter, 10-LFCSP-5.8X3X0.95, 10 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-5.8X3X0.95 | |
Package Description | FCQFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-5.8X3X0.95 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-08-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-XBCC-N10 | |
Length | 5.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |