Part Details for MAX2082CXD+ by Maxim Integrated Products
Overview of MAX2082CXD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2082CXD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0915
|
Newark | Ultrasound Front-End, Csbga-336, Ic Function:Octal-Channel Ultrasound Front-End With Cw Doppler Mixer, Supply Voltage Min:1.7V, Supply Voltage Max:5.25V, Ic Package Type:Csbga, No. Of Pins:336Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2082CXD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$227.5900 / $237.7000 | Buy Now |
DISTI #
505-MAX2082CXD+-ND
|
DigiKey | IC TXRX RS232 5V 336CSBGA Min Qty: 1 Lead time: 41 Weeks Container: Tray |
200 In Stock |
|
$214.2564 / $228.7500 | Buy Now |
Part Details for MAX2082CXD+
MAX2082CXD+ CAD Models
MAX2082CXD+ Part Data Attributes:
|
MAX2082CXD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2082CXD+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PBGA336, CSBGA-336
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | CSBGA-336 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO FABRICATED BY USING BCDMOS, CMOS, REQUIRES 5 V DRIVER SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B336 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 336 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |