Part Details for MAX20NG by BOYD Laconia
Overview of MAX20NG by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-MAX20NG-ND
|
DigiKey | CLIP-MAX20N-12X0.6-THICK INSUL.- Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2958 | Buy Now |
DISTI #
532-MAXCLIP20G
|
Mouser Electronics | Heat Sinks Max Clip for Thick Insulator, Rail Mount, 12mm Width, 0.6mm Thickness, 47N Force RoHS: Compliant | 0 |
|
$0.2650 / $0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2400 / $0.3500 | Buy Now |
DISTI #
000000000006350944
|
Sager | Heat Sinks Max Clip for Thick Insulator, Rail Mount, 12mm Width, 0.6mm Thickness, 47N Force Min Qty: 5000 | 0 |
|
$0.2209 / $0.3243 | Buy Now |